CRCW060327R4FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 59 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 900
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 39 348
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01402 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 008
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02086 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01363 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00929 zł
Datasheet
27.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060327R4FKEBC

DigiKey Part Number
CRCW060327R4FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060327R4FKEBC
Description
RES 27.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060327R4FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060327R4FKEACVishay Dale59 000541-5307-1-ND0,36000 złParametric Equivalent
AC0603FR-0727R4LYAGEO4 90013-AC0603FR-0727R4LCT-ND0,36000 złParametric Equivalent
ERJ-3EKF27R4VPanasonic Industry39 348P27.4HCT-ND0,36000 złParametric Equivalent
RC0603FR-1027R4LYAGEO013-RC0603FR-1027R4L-ND0,01402 złParametric Equivalent
RC0603FR-1327R4LYAGEO19 00813-RC0603FR-1327R4LCT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,01501 zł900,60 zł
Unit Price without VAT:0,01501 zł
Unit Price with VAT:0,01846 zł