Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603270KJNEAC | |
|---|---|
DigiKey Part Number | CRCW0603270KJNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603270KJNEAC |
Description | RES 270K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603270KJNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603270KFKEAC | Vishay Dale | 34 085 | 541-5300-1-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0603270KFKEBC | Vishay Dale | 0 | CRCW0603270KFKEBC-ND | 0,01501 zł | Parametric Equivalent |
| CRCW0603270KJNEBC | Vishay Dale | 0 | CRCW0603270KJNEBC-ND | 0,01149 zł | Parametric Equivalent |
| AC0603FR-07270KL | YAGEO | 26 666 | YAG3584CT-ND | 0,36000 zł | Parametric Equivalent |
| AC0603JR-07270KL | YAGEO | 462 | YAG3655CT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,01266 zł | 759,60 zł |
| Unit Price without VAT: | 0,01266 zł |
|---|---|
| Unit Price with VAT: | 0,01557 zł |











