CRCW060326R1FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01501 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 51 699
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01125 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,02086 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01363 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00804 zł
Datasheet
26.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060326R1FKEAC

DigiKey Part Number
541-5298-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060326R1FKEAC
Description
RES 26.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060326R1FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060326R1FKEBCVishay Dale0CRCW060326R1FKEBC-ND0,01501 złParametric Equivalent
ERJ-3EKF26R1VPanasonic Industry51 699P26.1HCT-ND0,36000 złParametric Equivalent
RC0603FR-1326R1LYAGEO013-RC0603FR-1326R1L-ND0,01125 złParametric Equivalent
RE0603FRE0726R1LYAGEO013-RE0603FRE0726R1L-ND0,02086 złParametric Equivalent
RM06F26R1CTCal-Chip Electronics, Inc.5 0004713-RM06F26R1CT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,01374 zł824,40 zł
Unit Price without VAT:0,01374 zł
Unit Price with VAT:0,01690 zł