
CRCW060320R5FKEA | |
|---|---|
DigiKey Part Number | 541-20.5HTR-ND - Tape & Reel (TR) 541-20.5HCT-ND - Cut Tape (CT) 541-20.5HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060320R5FKEA |
Description | RES SMD 20.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060320R5FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 25 | 0,08600 zł | 2,15 zł |
| 50 | 0,06960 zł | 3,48 zł |
| 100 | 0,05710 zł | 5,71 zł |
| 250 | 0,04468 zł | 11,17 zł |
| 500 | 0,03764 zł | 18,82 zł |
| 1 000 | 0,03214 zł | 32,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02256 zł | 112,80 zł |
| 10 000 | 0,02014 zł | 201,40 zł |
| 15 000 | 0,01897 zł | 284,55 zł |
| 25 000 | 0,01770 zł | 442,50 zł |
| 35 000 | 0,01697 zł | 593,95 zł |
| 50 000 | 0,01628 zł | 814,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

