
CRCW06031R80FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06031R80FNEATR-ND - Tape & Reel (TR) 541-CRCW06031R80FNEACT-ND - Cut Tape (CT) 541-CRCW06031R80FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R80FNEA |
Description | RES SMD 1.8 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R80FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,16900 zł | 1,69 zł |
| 25 | 0,12920 zł | 3,23 zł |
| 50 | 0,10620 zł | 5,31 zł |
| 100 | 0,08830 zł | 8,83 zł |
| 250 | 0,07080 zł | 17,70 zł |
| 500 | 0,06082 zł | 30,41 zł |
| 1 000 | 0,05286 zł | 52,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03874 zł | 193,70 zł |
| 10 000 | 0,03523 zł | 352,30 zł |
| 15 000 | 0,03351 zł | 502,65 zł |
| 25 000 | 0,03167 zł | 791,75 zł |
| 35 000 | 0,03061 zł | 1 071,35 zł |
| 50 000 | 0,02961 zł | 1 480,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

