
CRCW06031K50JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW06031K50JNEACTR-ND - Tape & Reel (TR) 541-CRCW06031K50JNEACCT-ND - Cut Tape (CT) 541-CRCW06031K50JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K50JNEAC |
Description | RES 1.5K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K50JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-071K5L | YAGEO | 120 788 | 311-1.5KLDCT-ND | 0,36000 zł | Parametric Equivalent |
| AC0603JR-071K5L | YAGEO | 7 558 | YAG3645CT-ND | 0,36000 zł | Parametric Equivalent |
| AF0603FR-071K5L | YAGEO | 6 680 | 13-AF0603FR-071K5LCT-ND | 0,36000 zł | Parametric Equivalent |
| CAS06F1501CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F1501CT-ND | 0,36000 zł | Parametric Equivalent |
| CAS06J152CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06J152CT-ND | 0,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,05880 zł | 2,94 zł |
| 100 | 0,04810 zł | 4,81 zł |
| 250 | 0,03748 zł | 9,37 zł |
| 500 | 0,03138 zł | 15,69 zł |
| 1 000 | 0,02661 zł | 26,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01836 zł | 91,80 zł |
| 10 000 | 0,01627 zł | 162,70 zł |
| 15 000 | 0,01525 zł | 228,75 zł |
| 25 000 | 0,01416 zł | 354,00 zł |
| 35 000 | 0,01353 zł | 473,55 zł |
| 50 000 | 0,01294 zł | 647,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

