


CRCW0402392RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402392RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402392RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402392RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402392RFKTD |
Description | RES SMD 392 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402392RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,24400 zł | 6,10 zł |
| 50 | 0,20540 zł | 10,27 zł |
| 100 | 0,17560 zł | 17,56 zł |
| 250 | 0,14548 zł | 36,37 zł |
| 500 | 0,12826 zł | 64,13 zł |
| 1 000 | 0,11462 zł | 114,62 zł |
| 5 000 | 0,09284 zł | 464,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08324 zł | 832,40 zł |
| 20 000 | 0,07839 zł | 1 567,80 zł |
| 30 000 | 0,07603 zł | 2 280,90 zł |
| 50 000 | 0,07347 zł | 3 673,50 zł |
| 70 000 | 0,07200 zł | 5 040,00 zł |
| 100 000 | 0,07062 zł | 7 062,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

