CRCW060319K1FKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01501 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 150
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 53 422
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 914
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,49947 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01402 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7 861
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 940
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01363 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,00804 zł
Datasheet
19.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060319K1FKEAC

DigiKey Part Number
541-5216-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060319K1FKEAC
Description
RES 19.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060319K1FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060319K1FKEBCVishay Dale0CRCW060319K1FKEBC-ND0,01501 złParametric Equivalent
AC0603FR-0719K1LYAGEO4 15013-AC0603FR-0719K1LCT-ND0,36000 złParametric Equivalent
ERJ-3EKF1912VPanasonic Industry53 422P19.1KHCT-ND0,36000 złParametric Equivalent
ERJ-U03F1912VPanasonic Industry4 91410-ERJ-U03F1912VCT-ND0,54000 złParametric Equivalent
HV731JRTTD1912FKOA Speer Electronics, Inc.02019-HV731JRTTD1912FCT-ND0,49947 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,01501 zł900,60 zł
Unit Price without VAT:0,01501 zł
Unit Price with VAT:0,01846 zł