


CRCW0402549RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402549RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402549RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402549RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402549RFKTD |
Description | RES SMD 549 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402549RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402549RFKED | Vishay Dale | 15 600 | 541-549LCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 25 | 0,21120 zł | 5,28 zł |
| 50 | 0,17740 zł | 8,87 zł |
| 100 | 0,15080 zł | 15,08 zł |
| 250 | 0,12408 zł | 31,02 zł |
| 500 | 0,10872 zł | 54,36 zł |
| 1 000 | 0,09663 zł | 96,63 zł |
| 5 000 | 0,07727 zł | 386,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08449 zł | 844,90 zł |
| 20 000 | 0,07960 zł | 1 592,00 zł |
| 30 000 | 0,07722 zł | 2 316,60 zł |
| 50 000 | 0,07463 zł | 3 731,50 zł |
| 70 000 | 0,07315 zł | 5 120,50 zł |
| 100 000 | 0,07175 zł | 7 175,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

