Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603115KFKEAC | |
|---|---|
DigiKey Part Number | 541-5143-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603115KFKEAC |
Description | RES 115K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603115KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603115KFKEBC | Vishay Dale | 0 | CRCW0603115KFKEBC-ND | 0,01501 zł | Parametric Equivalent |
| AC0603FR-07115KL | YAGEO | 25 058 | 13-AC0603FR-07115KLCT-ND | 0,36000 zł | Parametric Equivalent |
| CAS06F1153CT | Cal-Chip Electronics, Inc. | 5 000 | 4713-CAS06F1153CT-ND | 0,54000 zł | Parametric Equivalent |
| CR0603-FX-1153EPF | Bourns Inc. | 0 | 118-CR0603-FX-1153EPFTR-ND | 0,01458 zł | Parametric Equivalent |
| ERJ-3EKF1153V | Panasonic Industry | 4 667 | P115KHCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,01501 zł | 900,60 zł |
| Unit Price without VAT: | 0,01501 zł |
|---|---|
| Unit Price with VAT: | 0,01846 zł |












