8.25 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.25 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04028R25FKED

DigiKey Part Number
541-8.25LLTR-ND - Tape & Reel (TR)
541-8.25LLCT-ND - Cut Tape (CT)
541-8.25LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04028R25FKED
Description
RES 8.25 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04028R25FKED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0402FT8R25Stackpole Electronics Inc9 999738-RMCF0402FT8R25CT-ND0,36000 złDirect
In-Stock: 6 677
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14400 zł1,44 zł
250,10760 zł2,69 zł
500,08840 zł4,42 zł
1000,07290 zł7,29 zł
2500,05776 zł14,44 zł
5000,04920 zł24,60 zł
1 0000,04241 zł42,41 zł
5 0000,03170 zł158,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02752 zł275,20 zł
20 0000,02515 zł503,00 zł
30 0000,02400 zł720,00 zł
50 0000,02275 zł1 137,50 zł
70 0000,02204 zł1 542,80 zł
100 0000,02136 zł2 136,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł