


CRCW040251K1FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040251K1FKTDTR-ND - Tape & Reel (TR) 541-CRCW040251K1FKTDCT-ND - Cut Tape (CT) 541-CRCW040251K1FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040251K1FKTD |
Description | RES SMD 51.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K1FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,29800 zł | 2,98 zł |
| 25 | 0,23400 zł | 5,85 zł |
| 50 | 0,19740 zł | 9,87 zł |
| 100 | 0,16840 zł | 16,84 zł |
| 250 | 0,13932 zł | 34,83 zł |
| 500 | 0,12258 zł | 61,29 zł |
| 1 000 | 0,10938 zł | 109,38 zł |
| 5 000 | 0,08828 zł | 441,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07905 zł | 790,50 zł |
| 20 000 | 0,07436 zł | 1 487,20 zł |
| 30 000 | 0,07207 zł | 2 162,10 zł |
| 50 000 | 0,06960 zł | 3 480,00 zł |
| 70 000 | 0,06818 zł | 4 772,60 zł |
| 100 000 | 0,06684 zł | 6 684,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

