


CRCW040240R2FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW040240R2FKTDTR-ND - Tape & Reel (TR) 541-CRCW040240R2FKTDCT-ND - Cut Tape (CT) 541-CRCW040240R2FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040240R2FKTD |
Description | RES SMD 40.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040240R2FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,30900 zł | 3,09 zł |
| 25 | 0,24280 zł | 6,07 zł |
| 50 | 0,20460 zł | 10,23 zł |
| 100 | 0,17490 zł | 17,49 zł |
| 250 | 0,14480 zł | 36,20 zł |
| 500 | 0,12762 zł | 63,81 zł |
| 1 000 | 0,11404 zł | 114,04 zł |
| 5 000 | 0,09233 zł | 461,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08278 zł | 827,80 zł |
| 20 000 | 0,07795 zł | 1 559,00 zł |
| 30 000 | 0,07559 zł | 2 267,70 zł |
| 50 000 | 0,07304 zł | 3 652,00 zł |
| 70 000 | 0,07158 zł | 5 010,60 zł |
| 100 000 | 0,07020 zł | 7 020,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

