Similar
Similar
Similar



CRCW04023R60JNED | |
|---|---|
DigiKey Part Number | 541-3.6JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04023R60JNED |
Description | RES 3.6 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023R60JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JR-073R6L | YAGEO | 0 | AC0402JR-073R6L-ND | 0,01344 zł | Similar |
| AF0402JR-073R6L | YAGEO | 0 | AF0402JR-073R6L-ND | 0,02595 zł | Similar |
| RC0402JR-073R6L | YAGEO | 12 594 | YAG3302CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01509 zł | 301,80 zł |
| Unit Price without VAT: | 0,01509 zł |
|---|---|
| Unit Price with VAT: | 0,01856 zł |



