


CRCW04026K49FKTD | |
|---|---|
DigiKey Part Number | 541-CRCW04026K49FKTDTR-ND - Tape & Reel (TR) 541-CRCW04026K49FKTDCT-ND - Cut Tape (CT) 541-CRCW04026K49FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04026K49FKTD |
Description | RES SMD 6.49K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04026K49FKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,24400 zł | 6,10 zł |
| 50 | 0,20680 zł | 10,34 zł |
| 100 | 0,17670 zł | 17,67 zł |
| 250 | 0,14636 zł | 36,59 zł |
| 500 | 0,12906 zł | 64,53 zł |
| 1 000 | 0,11534 zł | 115,34 zł |
| 5 000 | 0,09345 zł | 467,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08381 zł | 838,10 zł |
| 20 000 | 0,07894 zł | 1 578,80 zł |
| 30 000 | 0,07657 zł | 2 297,10 zł |
| 50 000 | 0,07400 zł | 3 700,00 zł |
| 70 000 | 0,07252 zł | 5 076,40 zł |
| 100 000 | 0,07113 zł | 7 113,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

