


CRCW0402348KFKED | |
|---|---|
DigiKey Part Number | 541-348KLTR-ND - Tape & Reel (TR) 541-348KLCT-ND - Cut Tape (CT) 541-348KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402348KFKED |
Description | RES 348K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402348KFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 25 | 0,08480 zł | 2,12 zł |
| 50 | 0,06900 zł | 3,45 zł |
| 100 | 0,05640 zł | 5,64 zł |
| 250 | 0,04408 zł | 11,02 zł |
| 500 | 0,03712 zł | 18,56 zł |
| 1 000 | 0,03167 zł | 31,67 zł |
| 5 000 | 0,02305 zł | 115,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01980 zł | 198,00 zł |
| 20 000 | 0,01790 zł | 358,00 zł |
| 30 000 | 0,01698 zł | 509,40 zł |
| 50 000 | 0,01598 zł | 799,00 zł |
| 70 000 | 0,01541 zł | 1 078,70 zł |
| 100 000 | 0,01487 zł | 1 487,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

