Direct



CRCW04022R40JNTD | |
|---|---|
DigiKey Part Number | CRCW04022R40JNTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04022R40JNTD |
Description | RES SMD 2.4 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R40JNTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04022R40JNED | Vishay Dale | 17 341 | 541-2.4JCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08392 zł | 839,20 zł |
| Unit Price without VAT: | 0,08392 zł |
|---|---|
| Unit Price with VAT: | 0,10322 zł |


