
CRCW0402220KFKEDHP | |
|---|---|
DigiKey Part Number | CRCW0402220KFKEDHPTR-ND - Tape & Reel (TR) CRCW0402220KFKEDHPCT-ND - Cut Tape (CT) CRCW0402220KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402220KFKEDHP |
Description | RES SMD 220K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402220KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,24800 zł | 2,48 zł |
| 25 | 0,19120 zł | 4,78 zł |
| 50 | 0,16020 zł | 8,01 zł |
| 100 | 0,13570 zł | 13,57 zł |
| 250 | 0,11088 zł | 27,72 zł |
| 500 | 0,09680 zł | 48,40 zł |
| 1 000 | 0,08564 zł | 85,64 zł |
| 5 000 | 0,06785 zł | 339,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06032 zł | 603,20 zł |
| 20 000 | 0,05637 zł | 1 127,40 zł |
| 30 000 | 0,05444 zł | 1 633,20 zł |
| 50 000 | 0,05235 zł | 2 617,50 zł |
| 70 000 | 0,05116 zł | 3 581,20 zł |
| 100 000 | 0,05003 zł | 5 003,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

