


CRCW04021R58FKED | |
|---|---|
DigiKey Part Number | 541-1.58LLTR-ND - Tape & Reel (TR) 541-1.58LLCT-ND - Cut Tape (CT) 541-1.58LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R58FKED |
Description | RES 1.58 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.58 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R58FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10640 zł | 2,66 zł |
| 50 | 0,08760 zł | 4,38 zł |
| 100 | 0,07220 zł | 7,22 zł |
| 250 | 0,05732 zł | 14,33 zł |
| 500 | 0,04876 zł | 24,38 zł |
| 1 000 | 0,04205 zł | 42,05 zł |
| 5 000 | 0,03141 zł | 157,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02726 zł | 272,60 zł |
| 20 000 | 0,02491 zł | 498,20 zł |
| 30 000 | 0,02376 zł | 712,80 zł |
| 50 000 | 0,02252 zł | 1 126,00 zł |
| 70 000 | 0,02181 zł | 1 526,70 zł |
| 100 000 | 0,02114 zł | 2 114,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

