


CRCW04021R50FKED | |
|---|---|
DigiKey Part Number | 541-1.50LLTR-ND - Tape & Reel (TR) 541-1.50LLCT-ND - Cut Tape (CT) 541-1.50LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R50FKED |
Description | RES 1.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R50FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,10760 zł | 2,69 zł |
| 50 | 0,08840 zł | 4,42 zł |
| 100 | 0,07290 zł | 7,29 zł |
| 250 | 0,05776 zł | 14,44 zł |
| 500 | 0,04920 zł | 24,60 zł |
| 1 000 | 0,04241 zł | 42,41 zł |
| 5 000 | 0,03170 zł | 158,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02752 zł | 275,20 zł |
| 20 000 | 0,02515 zł | 503,00 zł |
| 30 000 | 0,02400 zł | 720,00 zł |
| 50 000 | 0,02275 zł | 1 137,50 zł |
| 70 000 | 0,02204 zł | 1 542,80 zł |
| 100 000 | 0,02136 zł | 2 136,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

