Similar



CRCW04021R24FNED | |
|---|---|
DigiKey Part Number | 541-1.24LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04021R24FNED |
Description | RES 1.24 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R24FNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-071R24L | YAGEO | 0 | RC0402FR-071R24L-ND | 0,01831 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,02865 zł | 573,00 zł |
| Unit Price without VAT: | 0,02865 zł |
|---|---|
| Unit Price with VAT: | 0,03524 zł |


