CRCW04021R20FNED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 16 714
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 43 682
Unit Price: 0,36000 zł
Datasheet
1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04021R20FNED

DigiKey Part Number
541-1.20LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04021R20FNED
Description
RES 1.2 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04021R20FNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-071R2LYAGEO16 71413-AC0402FR-071R2LCT-ND0,36000 złSimilar
RC0402FR-071R2LYAGEO43 68213-RC0402FR-071R2LCT-ND0,36000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,02865 zł573,00 zł
Unit Price without VAT:0,02865 zł
Unit Price with VAT:0,03524 zł