


CRCW04021R18FKED | |
|---|---|
DigiKey Part Number | 541-1.18LLTR-ND - Tape & Reel (TR) 541-1.18LLCT-ND - Cut Tape (CT) 541-1.18LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R18FKED |
Description | RES 1.18 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.18 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R18FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14000 zł | 1,40 zł |
| 25 | 0,10640 zł | 2,66 zł |
| 50 | 0,08680 zł | 4,34 zł |
| 100 | 0,07180 zł | 7,18 zł |
| 250 | 0,05688 zł | 14,22 zł |
| 500 | 0,04840 zł | 24,20 zł |
| 1 000 | 0,04169 zł | 41,69 zł |
| 5 000 | 0,03112 zł | 155,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02700 zł | 270,00 zł |
| 20 000 | 0,02466 zł | 493,20 zł |
| 30 000 | 0,02352 zł | 705,60 zł |
| 50 000 | 0,02229 zł | 1 114,50 zł |
| 70 000 | 0,02158 zł | 1 510,60 zł |
| 100 000 | 0,02092 zł | 2 092,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

