100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603100RJNEC

DigiKey Part Number
541-CRCW0603100RJNECTR-ND - Tape & Reel (TR)
541-CRCW0603100RJNECCT-ND - Cut Tape (CT)
541-CRCW0603100RJNECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603100RJNEC
Description
RES SMD 100 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603100RJNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603100RFKEAVishay Dale181 279541-100HCT-ND0,36000 złParametric Equivalent
CRCW0603100RFKECVishay Dale81 641541-2975-1-ND0,36000 złParametric Equivalent
CRCW0603100RJNEAVishay Dale133 723541-100GCT-ND0,36000 złParametric Equivalent
ERJ-3GEYJ101VPanasonic Industry8 203P100GCT-ND0,36000 złDirect
RMCF0603JT100RStackpole Electronics Inc489 345RMCF0603JT100RCT-ND0,36000 złDirect
In-Stock: 12 025
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10800 zł1,08 zł
250,07880 zł1,97 zł
500,06400 zł3,20 zł
1000,05240 zł5,24 zł
2500,04080 zł10,20 zł
5000,03426 zł17,13 zł
1 0000,02916 zł29,16 zł
5 0000,02109 zł105,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,01627 zł325,40 zł
40 0000,01486 zł594,40 zł
60 0000,01417 zł850,20 zł
100 0000,01343 zł1 343,00 zł
140 0000,01301 zł1 821,40 zł
200 0000,01261 zł2 522,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł