


CRCW0402511RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402511RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402511RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402511RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402511RFKTD |
Description | RES SMD 511 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402511RFKTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402511RFKED | Vishay Dale | 1 604 | 541-511LCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,24560 zł | 6,14 zł |
| 50 | 0,20760 zł | 10,38 zł |
| 100 | 0,17770 zł | 17,77 zł |
| 250 | 0,14736 zł | 36,84 zł |
| 500 | 0,12998 zł | 64,99 zł |
| 1 000 | 0,11616 zł | 116,16 zł |
| 5 000 | 0,09420 zł | 471,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08449 zł | 844,90 zł |
| 20 000 | 0,07960 zł | 1 592,00 zł |
| 30 000 | 0,07722 zł | 2 316,60 zł |
| 50 000 | 0,07463 zł | 3 731,50 zł |
| 70 000 | 0,07315 zł | 5 120,50 zł |
| 100 000 | 0,07175 zł | 7 175,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

