180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402180RFKEDC

DigiKey Part Number
541-4074-2-ND - Tape & Reel (TR)
541-4074-1-ND - Cut Tape (CT)
541-4074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402180RFKEDC
Description
RES 180 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402180RFKEDC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216 702
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10800 zł1,08 zł
250,07880 zł1,97 zł
500,06400 zł3,20 zł
1000,05240 zł5,24 zł
2500,04080 zł10,20 zł
5000,03426 zł17,13 zł
1 0000,02916 zł29,16 zł
5 0000,02109 zł105,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01805 zł180,50 zł
20 0000,01627 zł325,40 zł
30 0000,01541 zł462,30 zł
50 0000,01447 zł723,50 zł
70 0000,01394 zł975,80 zł
100 0000,01343 zł1 343,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł