
CRCW0402120KFKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW0402120KFKEDHPTR-ND - Tape & Reel (TR) 541-CRCW0402120KFKEDHPCT-ND - Cut Tape (CT) 541-CRCW0402120KFKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402120KFKEDHP |
Description | RES SMD 120K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402120KFKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F1203X | Panasonic Industry | 7 852 | P124435CT-ND | 0,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23300 zł | 2,33 zł |
| 25 | 0,17960 zł | 4,49 zł |
| 50 | 0,15000 zł | 7,50 zł |
| 100 | 0,12680 zł | 12,68 zł |
| 250 | 0,10328 zł | 25,82 zł |
| 500 | 0,08992 zł | 44,96 zł |
| 1 000 | 0,07932 zł | 79,32 zł |
| 5 000 | 0,06247 zł | 312,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06073 zł | 607,30 zł |
| 20 000 | 0,05676 zł | 1 135,20 zł |
| 30 000 | 0,05483 zł | 1 644,90 zł |
| 50 000 | 0,05273 zł | 2 636,50 zł |
| 70 000 | 0,05153 zł | 3 607,10 zł |
| 100 000 | 0,05040 zł | 5 040,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

