Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0402110KJNEDHP | |
|---|---|
DigiKey Part Number | CRCW0402110KJNEDHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0402110KJNEDHP |
Description | RES SMD 110K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402110KJNEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2J114X | Panasonic Industry | 9 470 | P124521CT-ND | 0,54000 zł | Parametric Equivalent |
| ESR01MZPJ114 | Rohm Semiconductor | 10 000 | 846-ESR01MZPJ114CT-ND | 0,86000 zł | Parametric Equivalent |
| RPC0402JT110K | Stackpole Electronics Inc | 0 | 738-RPC0402JT110KTR-ND | 0,06070 zł | Parametric Equivalent |
| SG73P1ETTP1103F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP1103FTR-ND | 0,07148 zł | Parametric Equivalent |
| SG73P1ETTP114G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP114GTR-ND | 0,07148 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05616 zł | 561,60 zł |
| Unit Price without VAT: | 0,05616 zł |
|---|---|
| Unit Price with VAT: | 0,06908 zł |





