
CRCW0402100RJNTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402100RJNTDTR-ND - Tape & Reel (TR) 541-CRCW0402100RJNTDCT-ND - Cut Tape (CT) 541-CRCW0402100RJNTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402100RJNTD |
Description | RES SMD 100 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402100RJNTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402100RJNED | Vishay Dale | 70 023 | 541-100JCT-ND | 0,36000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,24800 zł | 2,48 zł |
| 25 | 0,19240 zł | 4,81 zł |
| 50 | 0,16080 zł | 8,04 zł |
| 100 | 0,13650 zł | 13,65 zł |
| 250 | 0,11160 zł | 27,90 zł |
| 500 | 0,09738 zł | 48,69 zł |
| 1 000 | 0,08618 zł | 86,18 zł |
| 5 000 | 0,06830 zł | 341,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06835 zł | 683,50 zł |
| 20 000 | 0,06407 zł | 1 281,40 zł |
| 30 000 | 0,06199 zł | 1 859,70 zł |
| 50 000 | 0,05973 zł | 2 986,50 zł |
| 70 000 | 0,05843 zł | 4 090,10 zł |
| 100 000 | 0,05721 zł | 5 721,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

