Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW020178K7FNEI | |
|---|---|
DigiKey Part Number | CRCW020178K7FNEI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW020178K7FNEI |
Description | CRCW0201 200 78K7 1% ET2 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 78.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020178K7FNEI Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020178K7FKED | Vishay Dale | 4 948 | 541-78.7KAABCT-ND | 0,79000 zł | Parametric Equivalent |
| CRCW020178K7FNED | Vishay Dale | 22 436 | 541-CRCW020178K7FNEDCT-ND | 0,36000 zł | Parametric Equivalent |
| RK73H1HTTC7872F | KOA Speer Electronics, Inc. | 14 379 | 2019-RK73H1HTTC7872FCT-ND | 0,36000 zł | Parametric Equivalent |
| RMC1/20-7872FPA | Kamaya Inc. | 0 | 2315-RMC1/20-7872FPATR-ND | 0,01150 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,02520 zł | 1 512,00 zł |
| Unit Price without VAT: | 0,02520 zł |
|---|---|
| Unit Price with VAT: | 0,03100 zł |




