
CRCW02016R04FXED | |
|---|---|
DigiKey Part Number | 541-CRCW02016R04FXEDTR-ND - Tape & Reel (TR) 541-CRCW02016R04FXEDCT-ND - Cut Tape (CT) 541-CRCW02016R04FXEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02016R04FXED |
Description | CRCW0201 - 200/+400 6R04 1% ET7 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,27600 zł | 2,76 zł |
| 25 | 0,21400 zł | 5,35 zł |
| 50 | 0,17960 zł | 8,98 zł |
| 100 | 0,15300 zł | 15,30 zł |
| 250 | 0,12584 zł | 31,46 zł |
| 500 | 0,11038 zł | 55,19 zł |
| 1 000 | 0,09810 zł | 98,10 zł |
| 5 000 | 0,07853 zł | 392,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07010 zł | 701,00 zł |
| 20 000 | 0,06575 zł | 1 315,00 zł |
| 30 000 | 0,06363 zł | 1 908,90 zł |
| 50 000 | 0,06133 zł | 3 066,50 zł |
| 70 000 | 0,06002 zł | 4 201,40 zł |
| 100 000 | 0,05877 zł | 5 877,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

