
CRCW02015K76FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02015K76FNEDTR-ND - Tape & Reel (TR) 541-CRCW02015K76FNEDCT-ND - Cut Tape (CT) 541-CRCW02015K76FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015K76FNED |
Description | RES SMD 5.76K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015K76FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11640 zł | 2,91 zł |
| 50 | 0,09560 zł | 4,78 zł |
| 100 | 0,07970 zł | 7,97 zł |
| 250 | 0,06336 zł | 15,84 zł |
| 500 | 0,05414 zł | 27,07 zł |
| 1 000 | 0,04686 zł | 46,86 zł |
| 5 000 | 0,03531 zł | 176,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03077 zł | 307,70 zł |
| 20 000 | 0,02821 zł | 564,20 zł |
| 30 000 | 0,02697 zł | 809,10 zł |
| 50 000 | 0,02563 zł | 1 281,50 zł |
| 70 000 | 0,02486 zł | 1 740,20 zł |
| 100 000 | 0,02413 zł | 2 413,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

