New Product
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020149K9FNEDAT

DigiKey Part Number
541-CRCW020149K9FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020149K9FNEDATCT-ND - Cut Tape (CT)
541-CRCW020149K9FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020149K9FNEDAT
Description
CRCW0201-AT 200 49K9 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,07480 zł1,87 zł
500,06040 zł3,02 zł
1000,04920 zł4,92 zł
2500,03820 zł9,55 zł
5000,03196 zł15,98 zł
1 0000,02711 zł27,11 zł
5 0000,01948 zł97,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01663 zł166,30 zł
20 0000,01495 zł299,00 zł
30 0000,01413 zł423,90 zł
50 0000,01325 zł662,50 zł
70 0000,01274 zł891,80 zł
100 0000,01227 zł1 227,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł