
CRCW0201422RFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201422RFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201422RFKEDCT-ND - Cut Tape (CT) 541-CRCW0201422RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201422RFKED |
Description | RES SMD 422 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201422RFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 25 | 0,31760 zł | 7,94 zł |
| 50 | 0,27080 zł | 13,54 zł |
| 100 | 0,23410 zł | 23,41 zł |
| 250 | 0,19676 zł | 49,19 zł |
| 500 | 0,17538 zł | 87,69 zł |
| 1 000 | 0,15843 zł | 158,43 zł |
| 5 000 | 0,13132 zł | 656,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11877 zł | 1 187,70 zł |
| 20 000 | 0,11272 zł | 2 254,40 zł |
| 30 000 | 0,10978 zł | 3 293,40 zł |
| 50 000 | 0,10658 zł | 5 329,00 zł |
| 70 000 | 0,10475 zł | 7 332,50 zł |
| 100 000 | 0,10302 zł | 10 302,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

