New Product
34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020134K8FNEDAT

DigiKey Part Number
541-CRCW020134K8FNEDATTR-ND - Tape & Reel (TR)
541-CRCW020134K8FNEDATCT-ND - Cut Tape (CT)
541-CRCW020134K8FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020134K8FNEDAT
Description
CRCW0201-AT 200 34K8 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12200 zł1,22 zł
250,09040 zł2,26 zł
500,07320 zł3,66 zł
1000,06000 zł6,00 zł
2500,04712 zł11,78 zł
5000,03986 zł19,93 zł
1 0000,03408 zł34,08 zł
5 0000,02498 zł124,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02151 zł215,10 zł
20 0000,01951 zł390,20 zł
30 0000,01853 zł555,90 zł
50 0000,01748 zł874,00 zł
70 0000,01687 zł1 180,90 zł
100 0000,01630 zł1 630,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł