
CRCW02012K70JNED | |
|---|---|
DigiKey Part Number | 541-CRCW02012K70JNEDTR-ND - Tape & Reel (TR) 541-CRCW02012K70JNEDCT-ND - Cut Tape (CT) 541-CRCW02012K70JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K70JNED |
Description | RES SMD 2.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K70JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 25 | 0,08760 zł | 2,19 zł |
| 50 | 0,07100 zł | 3,55 zł |
| 100 | 0,05850 zł | 5,85 zł |
| 250 | 0,04596 zł | 11,49 zł |
| 500 | 0,03878 zł | 19,39 zł |
| 1 000 | 0,03311 zł | 33,11 zł |
| 5 000 | 0,02422 zł | 121,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02083 zł | 208,30 zł |
| 20 000 | 0,01887 zł | 377,40 zł |
| 30 000 | 0,01791 zł | 537,30 zł |
| 50 000 | 0,01688 zł | 844,00 zł |
| 70 000 | 0,01629 zł | 1 140,30 zł |
| 100 000 | 0,01573 zł | 1 573,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

