
CRCW02011K33FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02011K33FNEDTR-ND - Tape & Reel (TR) 541-CRCW02011K33FNEDCT-ND - Cut Tape (CT) 541-CRCW02011K33FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02011K33FNED |
Description | RES SMD 1.33K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02011K33FNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,15400 zł | 1,54 zł |
| 25 | 0,11640 zł | 2,91 zł |
| 50 | 0,09560 zł | 4,78 zł |
| 100 | 0,07970 zł | 7,97 zł |
| 250 | 0,06336 zł | 15,84 zł |
| 500 | 0,05414 zł | 27,07 zł |
| 1 000 | 0,04686 zł | 46,86 zł |
| 5 000 | 0,03531 zł | 176,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03077 zł | 307,70 zł |
| 20 000 | 0,02821 zł | 564,20 zł |
| 30 000 | 0,02697 zł | 809,10 zł |
| 50 000 | 0,02563 zł | 1 281,50 zł |
| 70 000 | 0,02486 zł | 1 740,20 zł |
| 100 000 | 0,02413 zł | 2 413,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

