165 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201165RFNED

DigiKey Part Number
541-CRCW0201165RFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201165RFNEDCT-ND - Cut Tape (CT)
541-CRCW0201165RFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201165RFNED
Description
RES SMD 165 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
165 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201165RFNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201FT165RStackpole Electronics Inc8 050738-RMCF0201FT165RCT-ND0,36000 złDirect
ERJ-1GNF1650CPanasonic Industry71 630P122765CT-ND0,36000 złSimilar
RC0201FR-07165RLYAGEO9 987YAG2431CT-ND0,36000 złSimilar
In-Stock: 4 814
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,15400 zł1,54 zł
250,11640 zł2,91 zł
500,09560 zł4,78 zł
1000,07970 zł7,97 zł
2500,06336 zł15,84 zł
5000,05414 zł27,07 zł
1 0000,04686 zł46,86 zł
5 0000,03531 zł176,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03077 zł307,70 zł
20 0000,02821 zł564,20 zł
30 0000,02697 zł809,10 zł
50 0000,02563 zł1 281,50 zł
70 0000,02486 zł1 740,20 zł
100 0000,02413 zł2 413,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł