Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW0201160RJNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201160RJNEDTR-ND - Tape & Reel (TR) 541-CRCW0201160RJNEDCT-ND - Cut Tape (CT) 541-CRCW0201160RJNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201160RJNED |
Description | RES SMD 160 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201160RJNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201JT160R | Stackpole Electronics Inc | 9 994 | 738-RMCF0201JT160RCT-ND | 0,36000 zł | Direct |
| AC0201FR-07160RL | YAGEO | 0 | AC0201FR-07160RL-ND | 0,03041 zł | Upgrade |
| ERJ-1GNF1600C | Panasonic Industry | 748 | P122757CT-ND | 0,36000 zł | Upgrade |
| AC0201JR-07160RL | YAGEO | 0 | AC0201JR-07160RL-ND | 0,02289 zł | Similar |
| AF0201JR-07160RL | YAGEO | 0 | AF0201JR-07160RL-ND | 0,05067 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01688 zł | 844,00 zł |
| Unit Price without VAT: | 0,01688 zł |
|---|---|
| Unit Price with VAT: | 0,02076 zł |






