CRCW020113K0FNEI is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 29 655
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 20 269
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: 0,57000 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 32 974
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01150 zł
Datasheet
13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020113K0FNEI

DigiKey Part Number
CRCW020113K0FNEI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW020113K0FNEI
Description
RES SMD 13K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
13 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020113K0FNEI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020113K0FKEDVishay Dale29 655541-13.0KAABCT-ND0,79000 złParametric Equivalent
CRCW020113K0FNEDVishay Dale20 269541-CRCW020113K0FNEDCT-ND0,36000 złParametric Equivalent
CAS02F1302CTCal-Chip Electronics, Inc.15 0004713-CAS02F1302CT-ND0,57000 złParametric Equivalent
RK73H1HTTC1302FKOA Speer Electronics, Inc.32 9742019-RK73H1HTTC1302FCT-ND0,36000 złParametric Equivalent
RMC1/20-1302FPAKamaya Inc.02315-RMC1/20-1302FPATR-ND0,01150 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,02520 zł1 512,00 zł
Unit Price without VAT:0,02520 zł
Unit Price with VAT:0,03100 zł