200 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0100200KFREL

DigiKey Part Number
541-4235-2-ND - Tape & Reel (TR)
541-4235-1-ND - Cut Tape (CT)
541-4235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0100200KFREL
Description
RES 200K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0100200KFREL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±250ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
01005 (0402 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 883
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,31200 zł3,12 zł
250,26280 zł6,57 zł
500,23060 zł11,53 zł
1000,20360 zł20,36 zł
2500,17408 zł43,52 zł
5000,15556 zł77,78 zł
1 0000,13979 zł139,79 zł
5 0000,11169 zł558,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,09699 zł1 939,80 zł
40 0000,09019 zł3 607,60 zł
60 0000,08670 zł5 202,00 zł
100 0000,08275 zł8 275,00 zł
140 0000,08039 zł11 254,60 zł
200 0000,07809 zł15 618,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł