
CPF31K0000FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF31K0000FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF31K0000FKE14 |
Description | CPF-3 1K 1% T-1 E14 E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.555" L (4.57mm x 14.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 zł | 8,08 zł |
| 10 | 5,35400 zł | 53,54 zł |
| 25 | 4,61640 zł | 115,41 zł |
| 50 | 4,15520 zł | 207,76 zł |
| 100 | 3,76320 zł | 376,32 zł |
| 300 | 3,25840 zł | 977,52 zł |
| 500 | 3,06460 zł | 1 532,30 zł |
| 1 000 | 2,83619 zł | 2 836,19 zł |
| 5 000 | 2,42979 zł | 12 148,95 zł |
| Unit Price without VAT: | 8,08000 zł |
|---|---|
| Unit Price with VAT: | 9,93840 zł |

