
CPF21R0000FKRE6 | |
|---|---|
DigiKey Part Number | 541-CPF21R0000FKRE6TR-ND - Tape & Reel (TR) 541-CPF21R0000FKRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF21R0000FKRE6 |
Description | CPF-2 1 1% T-1 RE6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 3,13100 zł | 31,31 zł |
| 25 | 2,83240 zł | 70,81 zł |
| 100 | 2,50350 zł | 250,35 zł |
| 250 | 2,34652 zł | 586,63 zł |
| 500 | 2,25194 zł | 1 125,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,17412 zł | 2 174,12 zł |
| 2 000 | 2,11005 zł | 4 220,10 zł |
| 3 000 | 2,07796 zł | 6 233,88 zł |
| 5 000 | 2,04241 zł | 10 212,05 zł |
| 7 000 | 2,02164 zł | 14 151,48 zł |
| 10 000 | 2,00166 zł | 20 016,60 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |

