
CPF218R000FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF218R000FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF218R000FKB14 |
Description | CPF-2 18 1% T-1 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 zł | 8,94 zł |
| 10 | 5,94300 zł | 59,43 zł |
| 25 | 5,13040 zł | 128,26 zł |
| 50 | 4,62280 zł | 231,14 zł |
| 100 | 4,19080 zł | 419,08 zł |
| 300 | 3,63520 zł | 1 090,56 zł |
| 500 | 3,42174 zł | 1 710,87 zł |
| 1 000 | 3,17021 zł | 3 170,21 zł |
| 5 000 | 2,72270 zł | 13 613,50 zł |
| Unit Price without VAT: | 8,94000 zł |
|---|---|
| Unit Price with VAT: | 10,99620 zł |

