New Product
1.27 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF11K2700FKB14

DigiKey Part Number
541-CPF11K2700FKB14-ND
Manufacturer
Manufacturer Product Number
CPF11K2700FKB14
Description
CPF-1 1.27K 1% T-1 B14
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 230°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,45000 zł4,45 zł
102,92300 zł29,23 zł
252,50480 zł62,62 zł
502,24200 zł112,10 zł
1002,01840 zł201,84 zł
3001,73053 zł519,16 zł
5001,61988 zł809,94 zł
1 0001,48954 zł1 489,54 zł
5 0001,25746 zł6 287,30 zł
Manufacturers Standard Package
Unit Price without VAT:4,45000 zł
Unit Price with VAT:5,47350 zł