Similar

CP0005100R0JE66 | |
|---|---|
DigiKey Part Number | CP0005100R0JE66-ND |
Manufacturer | |
Manufacturer Product Number | CP0005100R0JE66 |
Description | RES 100 OHM 5W 5% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CP0005100R0JE66 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.875" L x 0.375" W (22.22mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQPW5100RJ | TE Connectivity Passive Product | 2 766 | A137433-ND | 2,48000 zł | Similar |


