Parametric Equivalent
Parametric Equivalent

CMF701R8200FKEA | |
|---|---|
DigiKey Part Number | CMF701R8200FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF701R8200FKEA |
Description | RES 1.82 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF701R8200FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701R8200FKEB | Vishay Dale | 0 | CMF701R8200FKEB-ND | 4,25377 zł | Parametric Equivalent |
| CMF701R8200FKEK | Vishay Dale | 0 | CMF701R8200FKEK-ND | 15,76610 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89898 zł | 9 747,45 zł |
| Unit Price without VAT: | 3,89898 zł |
|---|---|
| Unit Price with VAT: | 4,79575 zł |


