Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65R62000FNBF11 | |
|---|---|
DigiKey Part Number | CMF65R62000FNBF11-ND |
Manufacturer | |
Manufacturer Product Number | CMF65R62000FNBF11 |
Description | RES 0.62 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65R62000FNBF11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF60R62000FNBF | Vishay Dale | 0 | CMF60R62000FNBF-ND | 2,89957 zł | Similar |
| CMF65R62000FNEB11 | Vishay Dale | 0 | CMF65R62000FNEB11-ND | 4,77461 zł | Parametric Equivalent |
| CMF65R62000FNEK11 | Vishay Dale | 0 | CMF65R62000FNEK11-ND | 4,77461 zł | Parametric Equivalent |
| CMF65R62000FNR611 | Vishay Dale | 0 | CMF65R62000FNR611-ND | 6,54050 zł | Parametric Equivalent |
| CMF65R62000FNR711 | Vishay Dale | 0 | CMF65R62000FNR711-ND | 6,29970 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,54050 zł | 6 540,50 zł |
| Unit Price without VAT: | 6,54050 zł |
|---|---|
| Unit Price with VAT: | 8,04482 zł |


