Upgrade
Upgrade
Similar
Parametric Equivalent

CMF65820R00FKEB | |
|---|---|
DigiKey Part Number | CMF65820R00FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65820R00FKEB |
Description | RES 820 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65820R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65820R00FEEB | Vishay Dale | 0 | CMF65820R00FEEB-ND | 3,66140 zł | Upgrade |
| CMF65820R00FEEK | Vishay Dale | 0 | CMF65820R00FEEK-ND | 2,43280 zł | Upgrade |
| CMF60820R00FKEA | Vishay Dale | 0 | CMF60820R00FKEA-ND | 0,89302 zł | Similar |
| CMF65820R00FKEK | Vishay Dale | 0 | CMF65820R00FKEK-ND | 1,72200 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,63019 zł | 2 630,19 zł |
| Unit Price without VAT: | 2,63019 zł |
|---|---|
| Unit Price with VAT: | 3,23513 zł |


