Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF657K5000FKR670 | |
|---|---|
DigiKey Part Number | CMF657K5000FKR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF657K5000FKR670 |
Description | RES 7.5K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF657K5000FKR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF657K5000FKBF | Vishay Dale | 0 | CMF657K5000FKBF-ND | 11,92040 zł | Direct |
| CMF707K5000FKR6 | Vishay Dale | 0 | CMF707K5000FKR6-ND | 3,80801 zł | Direct |
| CMF607K5000FKBF | Vishay Dale | 0 | CMF607K5000FKBF-ND | 11,92040 zł | Similar |
| CMF607K5000FKR670 | Vishay Dale | 0 | CMF607K5000FKR670-ND | 1,08514 zł | Similar |
| CMF657K5000FKEA70 | Vishay Dale | 0 | CMF657K5000FKEA70-ND | 2,61182 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86399 zł | 2 863,99 zł |
| Unit Price without VAT: | 2,86399 zł |
|---|---|
| Unit Price with VAT: | 3,52271 zł |


